Altech 80SM00 CGR-L technical specifications.
| Current Rating | 80A |
| Type | NH |
| Voltage Rating | 660V |
| Termination Style | Pin |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 80SM00 CGR-L to view detailed technical specifications.
No datasheet is available for this part.