Sign in to ask questions about the Altech 91.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech 91.001 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 60mm |
| Length | 60mm |
| Material | Polycarbonate |
| Number of Positions | 4 |
| Series | KO4070 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 91.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
