Proximity Sensor Inductive NO/NC NPN 3mm 20V to 30VDC 4-Pin
Altech 9703-0159 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 20 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Nickel Plated Brass |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.