Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Response Frequency | 1000Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |