Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Altech 9964-3300 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 9964-3300 to view detailed technical specifications.
No datasheet is available for this part.