The Altech 9982-1200 is an inductive proximity sensor module with a sensing distance range of 2 to 7 cm and a typical operating supply voltage of 12 to 24V. It operates within a temperature range of -25 to 70°C and has a response frequency of 2000 Hz. The module has a nickel-plated brass body and cable terminals. It is suitable for use in applications requiring a sensing distance of 6 cm.
Checking distributor stock and pricing after the page loads.
Altech 9982-1200 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.