Proximity Sensor Inductive 6mm 10V to 35VDC 4-Pin
Checking distributor stock and pricing after the page loads.
Altech 9982-1250 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.