The Altech 9982-1300 is an inductive proximity sensor module with a sensing distance range of 2 to 7 centimeters. It operates at a maximum supply voltage of 35 volts and a typical operating supply voltage of 12, 15, 18, or 24 volts. The module is designed to function within a temperature range of -25 to 70 degrees Celsius. The sensor's body is made of nickel-plated brass, and the terminals are connected via cable. The module responds to a frequency of 2000 Hz with a hysteresis of 10%.
Checking distributor stock and pricing after the page loads.
Altech 9982-1300 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.