Proximity Sensor Inductive NO PNP 2mm 18V to 30VDC 3-Pin
Checking distributor stock and pricing after the page loads.
Altech 9982-2000 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.