The Altech 9982-2365 is an inductive proximity sensor module with a sensing distance range of 2 to 7 inches. It operates at a maximum supply voltage of 30V and a typical operating supply voltage of 24V. The module has a nickel-plated brass body and a 4-pin connector terminal type. It is designed to operate within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Altech 9982-2365 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 18 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 18V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.