Altech AC-C-TEC2420-8 technical specifications.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | AC/DC |
| Maximum Output Current | 20A |
| Input Voltage Range | 340 to 550V |
| Number of Input Phases | 3 |
| Output Voltage | 24V |
| Efficiency | 90% |
| Backup Time | 10min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Pin Count | 17 |
Download the complete datasheet for Altech AC-C-TEC2420-8 to view detailed technical specifications.
No datasheet is available for this part.