Sign in to ask questions about the Altech AF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech AF4 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, VDE |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 2 |
| Voltage Rating (AC) | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Altech AF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.