Sign in to ask questions about the Altech AM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech AM4 technical specifications.
| Approvals | cULus |
| Package/Case | Metal |
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Altech AM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
