Altech C-TEC1225 P technical specifications.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 25A |
| Typical Input Voltage | 12V |
| Input Voltage Range | 10.8 to 13.2V |
| Output Voltage | 12V |
| Efficiency | 90(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech C-TEC1225 P to view detailed technical specifications.
No datasheet is available for this part.