Checking distributor stock and pricing after the page loads.
Altech C-TEC2408-20 technical specifications.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 8A |
| Typical Input Voltage | 24V |
| Input Voltage Range | 21 to 27V |
| Output Voltage | 24V |
| Efficiency | 90(Min)% |
| Backup Time | 25min |
| Interface | USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.