Sign in to ask questions about the Altech CB2258-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech CB2258-1 technical specifications.
| Approvals | IEC |
| Body Material | Plastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 0.866 Dia x 2.283 L (22mm x 58mm) |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 3 |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Altech CB2258-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.