Switch Toggle 3P Lever Screw 80A 600VAC Panel Mount
Altech EVA380+K/EVA Y/R technical specifications.
| Pole Throw Configuration | 3P |
| Max Current Rating | 80A |
| Max AC Voltage Rating | 600V |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech EVA380+K/EVA Y/R to view detailed technical specifications.
No datasheet is available for this part.