Altech H1COL technical specifications.
| Current | 3A |
| Lead Free | Lead Free |
| Series | L |
| Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Altech H1COL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.