Altech I1-L-D012R technical specifications.
| Approvals | UL, VDE, CE |
| Current Rating | 6A |
| Height | 3.15inch |
| Length | 3.692inch |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 220V |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Altech I1-L-D012R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.