Electromechanical Relay 24VDC 6A SPDT(93.8x6.2x80)mm DIN Rail General Purpose Relay
Altech I1LD024R technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| Number of Terminals | 5 |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.