Altech IA24 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Technology | Solid State |
| Module Type | Input Module |
| Input Type | DC |
| Typical Input Voltage | 24VDC |
| I/O Isolation Voltage | 3500V |
| Cage Code | 0DU12 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Altech IA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.