Altech KEM3125LY/R technical specifications.
| Package/Case | 125 |
| Current | 125A |
| Current Rating | 125A |
| Depth | 7.205inch |
| Height | 11.024inch |
| Length | 7.402inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Series | KEM |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 10.945inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KEM3125LY/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.