
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 25A
Checking distributor stock and pricing after the page loads.
| Package/Case | 201 |
| Color | Black |
| Current | 25A |
| Current Rating | 25A |
| Depth | 4.173inch |
| Height | 7.913inch |
| Length | 3.795inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | KEM |
| Shape | Rectangular |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 5.134inch |
| RoHS | Not Compliant |
