
The KEM380ULY/R is a 600V 80A panel mount switch from Altech. It has a rectangular shape and is available in bulk packaging. The switch operates within a temperature range of -20°C to 40°C. It is lead free and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altech KEM380ULY/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Red, Yellow |
| Current | 80A |
| Current Rating | 80A |
| Depth | 5.354inch |
| Height | 7.913inch |
| Lead Free | Lead Free |
| Length | 5.669inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KEM |
| Shape | Rectangular |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 7.48inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KEM380ULY/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.