Altech KU325N technical specifications.
| Color | White, Red |
| Current | 25A |
| Current Rating | 25A |
| Depth | 2.874inch |
| Height | 2.913inch |
| Lead Free | Lead Free |
| Length | 1.949inch |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | KU |
| Throw Configuration | 3P |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 2.598inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KU325N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.