Altech LK11Y/RU technical specifications.
| Approvals | CE, cULus, NEMA |
| Color | Red, Yellow |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | U |
| RoHS | Compliant |
Download the complete datasheet for Altech LK11Y/RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.