Electromechanical Relay 24VDC 3PST-NO/DPST-NO/DPST-NC DIN Rail Contactor Relay
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO|DPST-NO|DPST-NC |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 600V |
| Mounting | DIN Rail |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |