Electromechanical Relay 120VAC 32A (69x90x83)mm Direct Mount Contactor Relay
Checking distributor stock and pricing after the page loads.
Altech MC-32A-AC120V technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 32A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 440V |
| Max Power Rating | 15kW |
| Mounting | Direct Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |