Electromechanical Relay 120VAC 75A DPST-NO/DPST-NC Flange Contactor Relay
Checking distributor stock and pricing after the page loads.
Altech MC-75A-AC120V technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | DPST-NO|DPST-NC |
| Max Current Rating | 75A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 120V |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |