Altech P35ULT technical specifications.
| Current Rating | 115A |
| Length | 0.64inch |
| Package Quantity | 3 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech P35ULT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
