Altech P50UB technical specifications.
| Color | White |
| Current Rating | 115A |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Package Quantity | 4 |
| Termination | Lug |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech P50UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
