Altech P50UT technical specifications.
| Approvals | UL, CE |
| Color | White |
| Contact Material | Brass |
| Current Rating | 115A |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Package Quantity | 3 |
| Termination | Lug |
| Voltage Rating (AC) | 480V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Altech P50UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.