Altech P95UB technical specifications.
| Current Rating | 200A |
| Package Quantity | 1 |
| Termination | Lug |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Altech P95UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
