
The PS-12012 power supply from Altech has a single output of 12V with a current rating of 10A, delivering a maximum output power of 120W. It operates within a temperature range of -10°C to 60°C and is available in a surface mount and DIN rail mount configuration. The supply has a frequency of 63Hz and measures 3.937 inches in height and 2.579 inches in width.
Altech PS-12012 technical specifications.
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Frequency | 63Hz |
| Height | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Number of Outputs | 1 |
| Output Power | 120W |
| Series | PS-120 |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-12012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
