
DIN Rail Power Supplies 120W SINGLE OUTPUT
Checking distributor stock and pricing after the page loads.
Altech PS-12024 technical specifications.
| Current - Output 1 | 5A |
| Current Rating | 5A |
| Frequency | 63Hz |
| Height | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Number of Outputs | 1 |
| Output Power | 120W |
| Package Quantity | 1 |
| Series | PS-120 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 2.579inch |
| RoHS | Compliant |
No datasheet is available for this part.
