Altech PS-12048 technical specifications.
| Current - Output 1 | 2.5A |
| Current Rating | 2.5A |
| Frequency | 63Hz |
| Height | 3.937inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Number of Outputs | 1 |
| Output Power | 120W |
| Package Quantity | 1 |
| Series | PS-120 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-12048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.