The PS-3012 is a single-output power supply with a rated output voltage of 12V and current of 2A. It has a maximum output power of 24W and is designed for mounting on DIN rail. The supply is part of the PS-30 series and is available as a single unit.
Altech PS-3012 technical specifications.
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 24W |
| Package Quantity | 1 |
| Series | PS-30 |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-3012 to view detailed technical specifications.
No datasheet is available for this part.
