
The PS-4505 is a 5V 5A AC/DC power supply with a maximum output power of 25W. It operates within a temperature range of -10°C to 50°C. The supply is available in a single output configuration with a height of 2.638inch and a width of 3.071inch. It is designed for surface mount and DIN rail mounting. The PS-4505 is part of the PS-45 series from Altech.
Sign in to ask questions about the Altech PS-4505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech PS-4505 technical specifications.
| Current - Output 1 | 5A |
| Current Rating | 5A |
| Frequency | 63Hz |
| Height | 2.638inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Number of Outputs | 1 |
| Output Power | 25W |
| Package Quantity | 1 |
| Series | PS-45 |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 3.071inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-4505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.