
The PS-4524 is a single-output power supply with a maximum output power of 48W and a rated voltage of 24V. It has a current rating of 2A and operates within a temperature range of -10°C to 50°C. The supply is mounted on a DIN rail and has a height of 2.638 inches and a width of 3.071 inches.
Altech PS-4524 technical specifications.
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Frequency | 63Hz |
| Height | 2.638inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 48W |
| Package Quantity | 1 |
| Series | PS-45 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 3.071inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-4524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
