Altech PS-7512 technical specifications.
| Current - Output 1 | 6.3A |
| Current Rating | 6.3A |
| Frequency | 63Hz |
| Height | 4.929inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Number of Outputs | 1 |
| Output Power | 76W |
| Package Quantity | 1 |
| Series | PS-75 |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 2.185inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-7512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
