Altech PS-S10048 technical specifications.
| Current Rating | 2A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 96W |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-S10048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.