
Regulated AC/DC power supply, single output, 12V at 0.84A, delivering 10W maximum output power. Features include 6 pins, PCB mounting, DIN rail style, and a screw terminal block for input. Operates efficiently at 81% typical, with 3000VAC minimum isolation voltage and a wide operating temperature range of -20°C to 70°C. Offers 1% line regulation and 3% load regulation, with ripple and noise not exceeding 120mV. Includes a power indicator.
Altech PS-S1012 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 100 |
| Package Width (mm) | 22.5 |
| Package Height (mm) | 90 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.84A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 3% |
| Maximum Input Current | 0.33A |
| Tolerance | ±3% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | 0DU12 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Altech PS-S1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.