
10W AC/DC power supply, single output, 24V at 0.42A. Features 6 pins, PCB mounting, and DIN rail style with screw terminal input. Offers 84% typical efficiency, 3000VAC isolation, and ±2% tolerance. Operates from -20°C to 70°C with line regulation of 1% and load regulation of 2%. Includes a power indicator.
Altech PS-S1024 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 100 |
| Package Width (mm) | 22.5 |
| Package Height (mm) | 90 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 0.33A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | 0DU12 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Altech PS-S1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.