Altech PS-S2024 technical specifications.
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 24W |
| Series | PS-S20 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-S2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.