Sign in to ask questions about the Altech PS-S4012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altech PS-S4012 technical specifications.
| Current - Output 1 | 3.33A |
| Current Rating | 3.3A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 40W |
| Voltage - Output 1 | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-S4012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
