The Altech PSA-18024 is a 24V 180W DIN rail power supply with a maximum operating temperature range of -25°C to 70°C. It features 91% efficiency and 3kV isolation voltage. The power supply is lead-free and meets CE and cULus approvals. It has a maximum output current of 7.5A and a maximum power dissipation of 180W.
Altech PSA-18024 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 91% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 180W |
| Series | PSA-180 (180W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.