The PSC-6015 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 4A. It has a maximum output power of 60W and an efficiency of 87% typical. The supply operates over a temperature range of -20°C to 70°C and has a minimum isolation voltage of 4242VDC. The input connector type is screw terminal block and a power indicator is included. The output type is fixed and has a load regulation of 1%.
Checking distributor stock and pricing after the page loads.
Altech PSC-6015 technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.3(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.