120 Watts Power Supply
Altech PSH-12024 technical specifications.
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech PSH-12024 to view detailed technical specifications.
No datasheet is available for this part.
