Power Supply; AC-DC; 48V; 5A; 340-550V In; Enclosed; DIN Rail Mount; 240W; PST Series
Altech PST-24048 technical specifications.
| Current - Output 1 | 5A |
| Current Rating | 5A |
| Frequency | 63Hz |
| Height | 125.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 1 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 125.5inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PST-24048 to view detailed technical specifications.
No datasheet is available for this part.