Altech PST-48048 technical specifications.
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Frequency | 63Hz |
| Height | 4.929inch |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 8.937inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PST-48048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.